Part Details for TS68040DESC02ZAA by Atmel Corporation
Overview of TS68040DESC02ZAA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68040DESC02ZAA
TS68040DESC02ZAA CAD Models
TS68040DESC02ZAA Part Data Attributes:
|
TS68040DESC02ZAA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68040DESC02ZAA
Atmel Corporation
Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP196,1.5SQ | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G196 | |
Length | 33.91 mm | |
Low Power Mode | NO | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LQFP | |
Package Equivalence Code | QFP196,1.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 33.91 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040DESC02ZAA
This table gives cross-reference parts and alternative options found for TS68040DESC02ZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040DESC02ZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9314302MZX | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040DESC02ZAA vs 5962-9314302MZX |
TS68040DESC01ZC | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040DESC02ZAA vs TS68040DESC01ZC |
TS68040MFB/C33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040DESC02ZAA vs TS68040MFB/C33 |
TS68040VF33 | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040DESC02ZAA vs TS68040VF33 |
TS68040DESC02ZC | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040DESC02ZAA vs TS68040DESC02ZC |
5962-9314302MZA | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040DESC02ZAA vs 5962-9314302MZA |
TS68040MF33 | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040DESC02ZAA vs TS68040MF33 |
TS68040MFB/C33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040DESC02ZAA vs TS68040MFB/C33A |
5962-9314302MZC | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040DESC02ZAA vs 5962-9314302MZC |
5962-9314302MZA | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040DESC02ZAA vs 5962-9314302MZA |