Microcontrollers and Processors
TS68040MFB/C33A
Description: Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196

Overview of TS68040MFB/C33A by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MC68040RC33A Rochester Electronics LLC Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 179 CPGA Package, Commercial Temp spec.

CAD Models for TS68040MFB/C33A by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68040MFB/C33A by Atmel Corporation

TS68040MFB/C33A
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
LQFP, QFP196,1.5SQ
Pin Count
196
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
33 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CQFP-G196
Length
33.91 mm
Low Power Mode
NO
Number of Terminals
196
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
LQFP
Package Equivalence Code
QFP196,1.5SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Speed
33 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
33.91 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TS68040MFB/C33A
    Atmel Corporation
    Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196
    VS

Alternate Parts for TS68040MFB/C33A

This table gives cross-reference parts and alternative options found for TS68040MFB/C33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040MFB/C33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68040MFD/T33 TS68040MFD/T33 Thales Components Corp TS68040MFB/C33A vs TS68040MFD/T33
TS68040VF33A Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFB/C33A vs TS68040VF33A
TS68040DESC02ZC Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFB/C33A vs TS68040DESC02ZC
5962-9314302MZA Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFB/C33A vs 5962-9314302MZA
TS68040DESC02ZC Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFB/C33A vs TS68040DESC02ZC
TS68040VF33 TS68040VF33 Thales Components Corp TS68040MFB/C33A vs TS68040VF33
TS68040DESC01ZC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFB/C33A vs TS68040DESC01ZC
TS68040MFB/C33 Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFB/C33A vs TS68040MFB/C33
TS68040MF33 TS68040MF33 Thales Components Corp TS68040MFB/C33A vs TS68040MF33
TS68040MFB/C33 Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFB/C33A vs TS68040MFB/C33
Part Number Description Manufacturer Compare
5962-9314302MZC Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFB/C33A vs 5962-9314302MZC
TS68040VF25 Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFB/C33A vs TS68040VF25
TS68040MFB/C33 Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFB/C33A vs TS68040MFB/C33
5962-9314301MZX Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFB/C33A vs 5962-9314301MZX
TS68040MFD/T33 Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFB/C33A vs TS68040MFD/T33
TS68040DESC01YC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFB/C33A vs TS68040DESC01YC
TS68040DESC01YC Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFB/C33A vs TS68040DESC01YC
5962-9314302MZX Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFB/C33A vs 5962-9314302MZX
TS68040VF25A Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFB/C33A vs TS68040VF25A
TS68040MF33 Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFB/C33A vs TS68040MF33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68040MFB/C33A by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68040MFB/C33A by Atmel Corporation

Select Manufacturer
Which Manufacturer of TS68040MFB/C33A would you like to use for your alert(s)?
  • Please alert me when TS68040MFB/C33A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68040MFB/C33A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68040MFB/C33A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68040MFB/C33A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68040MFB/C33A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68040MFB/C33A by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: