Part Details for TS68040DESC02YC by Thales Group
Overview of TS68040DESC02YC by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68040DESC02YC
TS68040DESC02YC CAD Models
TS68040DESC02YC Part Data Attributes
|
TS68040DESC02YC
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68040DESC02YC
Thales Group
Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F196 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040DESC02YC
This table gives cross-reference parts and alternative options found for TS68040DESC02YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040DESC02YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9314302MYX | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040DESC02YC vs 5962-9314302MYX |
5962-9314302MYX | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040DESC02YC vs 5962-9314302MYX |
5962-9314302MYC | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040DESC02YC vs 5962-9314302MYC |
TS68040DESC02YCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040DESC02YC vs TS68040DESC02YCA |