-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P8340
|
Newark | Tline Rohs Compliant: Yes |Littelfuse TS600-170F-2 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
76T4580
|
Newark | Resettable Fuse, Ptc, 60Vdc, 170Ma, Smd, Pptc Case Style:-, Product Range:Polyswitch Ts600 Series, Voltage Rating:60Vdc, Holding Current:170Ma, Tripping Current:400Ma, Time To Trip:10S, Current Rating Max:3A, Operating Voltage:60Vdc Rohs Compliant: Yes |Littelfuse TS600-170F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $2.5500 | Buy Now |
DISTI #
TS600-170F-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 170MA 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1455 In Stock |
|
$0.9930 / $2.5000 | Buy Now |
DISTI #
650-TS600-170F-2
|
Mouser Electronics | Resettable Fuses - PPTC 600V .13A-HD 3A MAX (R) RoHS: Compliant | 1114 |
|
$1.1300 / $2.3400 | Buy Now |
|
Future Electronics | TS600 Series 60 V 0.17 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.0200 / $1.0800 | Buy Now |
|
Future Electronics | TS600 Series 60 V 0.17 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
TS600-170F-2
|
TTI | Resettable Fuses - PPTC 600V .13A-HD 3A MAX (R) RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$0.9900 / $1.4800 | Buy Now |
DISTI #
SMC-TS600-170F-2
|
Sensible Micro Corporation | Resettable Fuse, Ptc, 60Vdc, 170Ma, Smd, Product Range:Polyswitch Ts600 Series, Voltage Rating:60Vdc, Holding Current:170Ma, Tripping Current:400Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Littelfuse RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 10412 Container: Tape & Reel | 223 |
|
$0.7093 / $0.7632 | RFQ |
|
Chip1Cloud | POLYSWITCH PTC RESET 0.17A | 4970 |
|
RFQ | |
DISTI #
4337647
|
element14 Asia-Pacific | RESETTABLE FUSE, PTC, 60VDC, 170mA, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 60 |
|
$1.1331 / $2.5846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS600-170F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TS600-170F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.3 mm | |
Package Length | 19.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; UL | |
Resistance | 4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for TS600-170F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS600-170F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS600-170-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | TE Connectivity | TS600-170F-2 vs TS600-170-2 |