-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.75-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch with input logic translation 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS5A6542YZPR-ND
|
DigiKey | IC SWITCH SPDTX1 750MOHM 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-21920-1-ND
|
DigiKey | IC SWITCH SPDTX1 750MOHM 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3741 In Stock |
|
$0.2361 / $0.7100 | Buy Now |
DISTI #
595-TS5A6542YZPR
|
Mouser Electronics | Analog Switch ICs 0.75-Ohm SPDT Analog Switch RoHS: Compliant | 1573 |
|
$0.2360 / $0.6900 | Buy Now |
DISTI #
V72:2272_07426916
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1649 Container: Cut Strips | Americas - 2701 |
|
$0.2331 / $0.6733 | Buy Now |
DISTI #
29553307
|
Verical | Analog Switch Single SPDT 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1649 | Americas - 2701 |
|
$0.2331 / $0.5413 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA8 | 2400 |
|
$0.3043 / $0.8695 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA8 | 692 |
|
$0.3478 / $0.8695 | Buy Now |
|
Rochester Electronics | TS5A6542 0.75-Ohm SPDT Analog Switch With Input Logic Translation RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.2318 / $0.2727 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPDT 8DSBGA | 32492 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A6542YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A6542YZPR
Texas Instruments
0.75-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch with input logic translation 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 1.65V AND 1.95V LOGIC SUPPLY | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 43 MHz | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 1.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |