-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power single CMOS timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | PULSE, RECTANGULAR, 2 MHz, TIMER, 8 Pin Plastic SOP | 44 |
|
$1.3000 / $2.0800 | Buy Now |
|
Quest Components | PULSE, RECTANGULAR, 2 MHz, TIMER, 8 Pin Plastic SOP | 17 |
|
$1.3125 / $2.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25412 |
|
RFQ | |
|
Chip1Cloud | LOW POWER SINGLE CMOS TIMERS | IC OSC SGL TIMER 2.7MHZ 8-SOIC | 20945 |
|
RFQ | |
DISTI #
1467743
|
element14 Asia-Pacific | IC, TIMER, CMOS, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2896 / $0.4958 | Buy Now |
DISTI #
1467743
|
Farnell | IC, TIMER, CMOS, SMD RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.3639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS555ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS555ID
STMicroelectronics
Low power single CMOS timer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS555ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS555ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS555CDT | Low power single CMOS timer | STMicroelectronics | TS555ID vs TS555CDT |