-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 W filter-free class D audio power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4365
|
Newark | Audio |Stmicroelectronics TS4962MEIJT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4986-1-ND
|
DigiKey | IC AMP D MONO 2.8W 9FLIPCHIP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5103 / $1.3200 | Buy Now |
DISTI #
TS4962MEIJT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R - Tape and Reel (Alt: TS4962MEIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5644 | Buy Now |
DISTI #
511-TS4962MEIJT
|
Mouser Electronics | Audio Amplifiers 3W Filter-Free Class D Power Amplifier RoHS: Compliant | 1688 |
|
$0.5300 / $1.3700 | Buy Now |
|
STMicroelectronics | 3 W filter-free class D audio power amplifier RoHS: Compliant Min Qty: 1 | 1688 |
|
$0.7800 / $1.3400 | Buy Now |
|
Future Electronics | TS4962M Series 3 W Filter-Free Class D Audio Power Amplifier - FlipChip-9 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Future Electronics | TS4962M Series 3 W Filter-Free Class D Audio Power Amplifier - FlipChip-9 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Future Electronics | TS4962M Series 3 W Filter-Free Class D Audio Power Amplifier - FlipChip-9 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
30607883
|
Verical | Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R Min Qty: 29 Package Multiple: 1 | Americas - 5000 |
|
$0.6613 / $1.0800 | Buy Now |
DISTI #
TS4962MEIJT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R - Tape and Reel (Alt: TS4962MEIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4962MEIJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4962MEIJT
STMicroelectronics
3 W filter-free class D audio power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | FCP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS4962MEIJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4962MEIJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4995EIJT | 1.2W fully differential audio power amplifier with selectable standby and 6db fixed gain | STMicroelectronics | TS4962MEIJT vs TS4995EIJT |