-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable shunt voltage reference IC (automotive for SOT23-5)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS431ILT by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1425
|
Newark | Voltage Reference, Low Voltage, Shunt - Adjustable, Ts431 Series, 1.24V To 6V, Sot-23-5 Rohs Complia... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4655 |
|
$0.2550 / $0.5100 | Buy Now |
DISTI #
497-8106-1-ND
|
DigiKey | IC VREF SHUNT ADJ 2% SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2684 In Stock |
|
$0.2621 / $0.5900 | Buy Now |
DISTI #
TS431ILT
|
Avnet Americas | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS431ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2368 | Buy Now |
DISTI #
511-TS431IL
|
Mouser Electronics | Voltage References 1.24-6V Adjust Shunt RoHS: Compliant | 3774 |
|
$0.2380 / $0.3900 | Buy Now |
DISTI #
E02:0323_00213095
|
Arrow Electronics | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2506 | Europe - 1146000 |
|
$0.0921 / $0.0940 | Buy Now |
DISTI #
V79:2366_17781954
|
Arrow Electronics | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1308 | Americas - 3891 |
|
$0.1609 | Buy Now |
|
STMicroelectronics | Adjustable shunt voltage reference IC (automotive for SOT23-5) RoHS: Compliant Min Qty: 1 | 3556 |
|
$0.2300 / $0.3800 | Buy Now |
DISTI #
26113418
|
Verical | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1308 | Americas - 3891 |
|
$0.1609 | Buy Now |
|
Bristol Electronics | 1219 |
|
RFQ | ||
DISTI #
TS431ILT
|
TME | IC: voltage reference source, 1.24V, ±2%, SOT23-5, reel,tape, 30mA Min Qty: 1 | 3380 |
|
$0.2090 / $0.4390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS431ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS431ILT
STMicroelectronics
Adjustable shunt voltage reference IC (automotive for SOT23-5)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 102.639 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for TS431ILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS431ILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS431IL | STMicroelectronics | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN | TS431ILT vs TS431IL |
The recommended operating voltage range for the TS431ILT is 2.5V to 16V.
To ensure stability, a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 1 ohm is recommended. Additionally, a 10nF capacitor should be connected between the adjust pin and the output pin.
The maximum output current of the TS431ILT is 150mA.
The output voltage of the TS431ILT can be adjusted by connecting a resistive divider network between the output pin and the adjust pin. The ratio of the resistors determines the output voltage.
Yes, the TS431ILT has built-in short-circuit protection, which limits the output current to prevent damage in case of a short circuit.