-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS4061BICT-1.25 by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15526-1-ND
|
DigiKey | IC VREF SHUNT 0.2% SOT323-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10446 In Stock |
|
$0.3471 / $0.8500 | Buy Now |
DISTI #
TS4061BICT-1.25
|
Avnet Americas | V-Ref Precision 1.25V 3-Pin SOT-323 T/R - Tape and Reel (Alt: TS4061BICT-1.25) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3471 / $0.3707 | Buy Now |
DISTI #
511-TS4061BICT-1.25
|
Mouser Electronics | Voltage References Precision micropower shunt volt reference RoHS: Compliant | 2427 |
|
$0.3470 / $0.8500 | Buy Now |
DISTI #
E02:0323_08516235
|
Arrow Electronics | V-Ref Precision 1.25V 15mA 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2331 | Europe - 3000 |
|
$0.3936 | Buy Now |
|
STMicroelectronics | Precision micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 2427 |
|
$0.4200 / $0.8300 | Buy Now |
DISTI #
87631175
|
Verical | V-Ref Precision 1.25V 15mA 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 3000 |
|
$0.3917 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE | 19000 |
|
$0.3032 / $0.8664 | Buy Now |
|
Rochester Electronics | TS4061 - Power Management-VOLTAGE REFEREN RoHS: Compliant Status: Active Min Qty: 1 | 3037 |
|
$0.3932 / $0.4626 | Buy Now |
DISTI #
TS4061BICT-1.25
|
TME | IC: voltage reference source, 1.25V, ±0.2%, SOT323-3L, reel,tape Min Qty: 1 | 0 |
|
$0.5030 / $0.8980 | RFQ |
DISTI #
TS4061BICT-1.25
|
IBS Electronics | TS4061BICT-1.25 by ST MICROELECTRONICS is a precision voltage reference with a 1.25V output, low pow... more Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.4522 / $0.4655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4061BICT-1.25
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4061BICT-1.25
STMicroelectronics
Precision micropower shunt voltage reference
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323,3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2525 V | |
Output Voltage-Min | 1.2475 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 1.25 mm |
The recommended operating voltage range for the TS4061BICT-1.25 is 1.65V to 5.5V.
To ensure proper power supply, connect the VCC pin to a stable voltage source, and decouple the power supply lines with capacitors (e.g., 10uF and 100nF) to reduce noise and voltage spikes.
The maximum data transfer rate of the TS4061BICT-1.25 is 100 Mbps.
To handle ESD protection, ensure that the device is handled in an ESD-protected environment, and use ESD protection devices (e.g., TVS diodes) on the I/O lines.
The thermal resistance (RthJA) of the TS4061BICT-1.25 is 55°C/W.