Part Details for TS3431IZT by STMicroelectronics
Overview of TS3431IZT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TS3431IZT
TS3431IZT CAD Models
TS3431IZT Part Data Attributes
|
TS3431IZT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3431IZT
STMicroelectronics
1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 24V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TS3431IZT
This table gives cross-reference parts and alternative options found for TS3431IZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3431IZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3431CIZT | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | STMicroelectronics | TS3431IZT vs TS3431CIZT |
TS3431CIZ-AP | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | STMicroelectronics | TS3431IZT vs TS3431CIZ-AP |
LMV431AIZ/NOPB | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TS3431IZT vs LMV431AIZ/NOPB |
LMV431CZ/NOPB | 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TS3431IZT vs LMV431CZ/NOPB |
LMV431ACZ/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | TS3431IZT vs LMV431ACZ/NOPB |
TS3431AIZT | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | STMicroelectronics | TS3431IZT vs TS3431AIZT |
TS3431AIZ | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | STMicroelectronics | TS3431IZT vs TS3431AIZ |
TS3431AIZ-AP | 1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE | STMicroelectronics | TS3431IZT vs TS3431AIZ-AP |