-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, wide range of input offset voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Quest Components | 8185 |
|
$0.4986 / $1.6620 | Buy Now | |
|
ComSIT USA | HIGH PERFORMANCE CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDIP14 RoHS: Compliant | Europe - 350 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS274CN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS274CN
STMicroelectronics
Micropower, wide range of input offset voltage
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 7000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TS274CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS274CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS274MPT | QUAD OP-AMP, 12000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, TSSOP-14 | STMicroelectronics | TS274CN vs TS274MPT |
TS274IN | Micropower, wide range of input offset voltage | STMicroelectronics | TS274CN vs TS274IN |
TS274IPT | Micropower, wide range of input offset voltage | STMicroelectronics | TS274CN vs TS274IPT |
TS274CPT | QUAD OP-AMP, 12000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | STMicroelectronics | TS274CN vs TS274CPT |