Part Details for TS274MPT by STMicroelectronics
Overview of TS274MPT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS274MPT
TS274MPT CAD Models
TS274MPT Part Data Attributes
|
TS274MPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS274MPT
STMicroelectronics
QUAD OP-AMP, 12000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 6000 | |
Width | 4.4 mm |
Alternate Parts for TS274MPT
This table gives cross-reference parts and alternative options found for TS274MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS274MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS274CPT | QUAD OP-AMP, 12000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | STMicroelectronics | TS274MPT vs TS274CPT |
TS274CN | Micropower, wide range of input offset voltage | STMicroelectronics | TS274MPT vs TS274CN |
TS274MN | QUAD OP-AMP, 12000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | TS274MPT vs TS274MN |
TS274IPT | Micropower, wide range of input offset voltage | STMicroelectronics | TS274MPT vs TS274IPT |