Part Details for TS274ACN by STMicroelectronics
Overview of TS274ACN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS274ACN
TS274ACN CAD Models
TS274ACN Part Data Attributes
|
TS274ACN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS274ACN
STMicroelectronics
Micropower, wide range of input offset voltage
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 7000 | |
Width | 7.62 mm |
Alternate Parts for TS274ACN
This table gives cross-reference parts and alternative options found for TS274ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS274ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC274BCN | QUAD OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | TS274ACN vs TLC274BCN |
TLC274MN | QUAD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | TS274ACN vs TLC274MN |
TLC274BIJ | QUAD OP-AMP, 3500uV OFFSET-MAX, 2.2MHz BAND WIDTH, CDIP14 | Texas Instruments | TS274ACN vs TLC274BIJ |
TLC274BINE4 | LinCMOS Precision Quad Operational Amplifier 14-PDIP -40 to 85 | Texas Instruments | TS274ACN vs TLC274BINE4 |
TLC274IJ | QUAD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, CDIP14 | Texas Instruments | TS274ACN vs TLC274IJ |
TLC274BIN | Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP -40 to 85 | Texas Instruments | TS274ACN vs TLC274BIN |
TS274AMN | QUAD OP-AMP, 6500uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | TS274ACN vs TS274AMN |
TLC274ACNE4 | Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70 | Texas Instruments | TS274ACN vs TLC274ACNE4 |
TLC274BIN | QUAD OP-AMP, 3500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | TS274ACN vs TLC274BIN |
TLC274ACJ | QUAD OP-AMP, 6500uV OFFSET-MAX, 2.2MHz BAND WIDTH, CDIP14 | Texas Instruments | TS274ACN vs TLC274ACJ |