TS274ACN vs TLC274BIN feature comparison

TS274ACN STMicroelectronics

Buy Now Datasheet

TLC274BIN Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6500 µV 2000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e4
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.08 mm
Slew Rate-Nom 5.5 V/us 3.6 V/us
Supply Current-Max 6.4 mA 6.4 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3500 2000
Voltage Gain-Min 7000 10000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
parentfamilyid 896767
Date Of Intro 1986-02-11
kg CO2e/kg 12.3
Average Weight (mg) 1630.6
CO2e (mg) 20056.382
Samacsys Description LinCMOS™ low offset quad operational amplifier
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-08-02 10:06:50
Total Weight 1605.795472
Category CO2 Kg 12.3
CO2 19751.284305600002
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Common-mode Reject Ratio-Min 65 dB
Input Offset Current-Max (IIO) 0.00006 µA
Length 19.305 mm
Micropower NO
Packing Method TUBE
Power NO
Programmable Power NO
Wideband NO

Compare TS274ACN with alternatives

Compare TLC274BIN with alternatives