There are no models available for this part yet.
Overview of TS190STR by IXYS Integrated Circuits Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS190STR by IXYS Integrated Circuits Division
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | IC TELECOM SWITCH 150MA 8-SMD | 0 |
|
$3.5972 / $3.9569 | RFQ |
CAD Models for TS190STR by IXYS Integrated Circuits Division
Part Data Attributes for TS190STR by IXYS Integrated Circuits Division
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE
|
Configuration
|
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.15 A
|
On-state Resistance-Max
|
22 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for TS190STR
This table gives cross-reference parts and alternative options found for TS190STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS190STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS190STR | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8 | IXYS Corporation | TS190STR vs TS190STR |
TS190ES | Solid State Relay, IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,2-CHANNEL,DIP | IXYS Integrated Circuits Division | TS190STR vs TS190ES |
TS190LSTR | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8 | IXYS Corporation | TS190STR vs TS190LSTR |
TS190LES | Optoelectronic Device, | IXYS Corporation | TS190STR vs TS190LES |
TS190LES | Solid State Relay, IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,2-CHANNEL,DIP | IXYS Integrated Circuits Division | TS190STR vs TS190LES |
TS190S | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | TS190STR vs TS190S |