Part Details for TS190ES by IXYS Integrated Circuits Division
Overview of TS190ES by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS190ES
TS190ES CAD Models
TS190ES Part Data Attributes
|
TS190ES
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
TS190ES
IXYS Integrated Circuits Division
Solid State Relay, IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,2-CHANNEL,DIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Control Voltage | 0.9 V | |
Input Type | AC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TS190ES
This table gives cross-reference parts and alternative options found for TS190ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS190ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS190ES | Optoelectronic Device, | IXYS Corporation | TS190ES vs TS190ES |
TS190LSTR | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8 | IXYS Corporation | TS190ES vs TS190LSTR |
TS190LS | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8 | IXYS Corporation | TS190ES vs TS190LS |
TS190LES | Solid State Relay, IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,2-CHANNEL,DIP | IXYS Integrated Circuits Division | TS190ES vs TS190LES |
TS190S | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | TS190ES vs TS190S |