There are no models available for this part yet.
Overview of TS0506W3 by EMC Technology RF Labs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS0506W3 by EMC Technology RF Labs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 262 |
|
RFQ |
CAD Models for TS0506W3 by EMC Technology RF Labs
Part Data Attributes for TS0506W3 by EMC Technology RF Labs
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EMC TECHNOLOGY & FLORIDA RF LABS
|
Package Description
|
DIE
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
I/P POWER-MAX(PEAK)=1W
|
Attenuation-Nom
|
6 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
20 dBm
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.5
|
Alternate Parts for TS0506W3
This table gives cross-reference parts and alternative options found for TS0506W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS0506W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS0506W3F | Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE | Smiths Group | TS0506W3 vs TS0506W3F |
TS0506W3 | Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE | Smiths Group | TS0506W3 vs TS0506W3 |
Related Parts for TS0506W3
-
TS0505W3RF/Microwave Attenuators
-
HMC460LC5RF/Microwave Amplifiers
-
T494C106K025ATAUTOFixed Capacitors
-
ATMEGA164PV-10AUMicrocontrollers
-
TPS54327DRCRSwitching Regulator or Controllers
-
LT1963EST-2.5Linear Regulator ICs
-
OP290GPZOperational Amplifiers
-
74470292Fixed Inductors
-
SIA441DJ-T1-GE3Power Field-Effect Transistors