Part Details for TS0506W3F by Smiths Group
Overview of TS0506W3F by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TS0506W3F
TS0506W3F CAD Models
TS0506W3F Part Data Attributes
|
TS0506W3F
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
TS0506W3F
Smiths Group
Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=1W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |
Alternate Parts for TS0506W3F
This table gives cross-reference parts and alternative options found for TS0506W3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS0506W3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS0506W3 | Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE | Smiths Group | TS0506W3F vs TS0506W3 |