-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, N.o.-n.c., 0.3A, 6VDC, 5 PCB Hole Cnt, Solder Terminal, Straight Lever Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4194
|
Newark | Microswitch, Lever, Spdt, 0.3A, 6Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:300Ma, Contact Voltage Dc Nom:6V, Product Range:Ts Series Rohs Compliant: Yes |E-Switch TS0101F020V4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 | Buy Now |
DISTI #
EG4938-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.3A 6V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2780 In Stock |
|
$0.5783 / $1.0900 | Buy Now |
DISTI #
612-TS0101F020V4
|
Mouser Electronics | Basic / Snap Action Switches 0.3A 6VDC SPDT PCB Left Angle, Long RoHS: Compliant | 1715 |
|
$0.5430 / $1.0900 | Buy Now |
|
Future Electronics | SPDT 0.3 A Right Angle Through Hole Lever Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.6100 | Buy Now |
|
Future Electronics | SPDT 0.3 A Right Angle Through Hole Lever Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.6100 | Buy Now |
DISTI #
TS0101F020V4
|
TME | Microswitch SNAP ACTION, 0.3A/6VDC, with lever, SPDT, Pos: 2, THT Min Qty: 2000 | 0 |
|
$0.6500 | RFQ |
DISTI #
2844110
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6271 / $1.1730 | Buy Now |
DISTI #
2844110
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.6908 | Buy Now |
|
Master Electronics | Sub-Miniature Snap Action Switch - SPDT - 300mA - 6VDC - Straight Lever Actuator - 20gf Operating Force - PC Pin Left-Angle Long - Through Hole. RoHS: Compliant |
264 In Stock |
|
$0.4508 / $0.8385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS0101F020V4
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TS0101F020V4
E-Switch Inc
Snap Acting/Limit Switch, SPDT, N.o.-n.c., 0.3A, 6VDC, 5 PCB Hole Cnt, Solder Terminal, Straight Lever Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.216 inch | |
Actuator Type | STRAIGHT LEVER | |
Body Breadth | 2.6924 mm | |
Body Height | 7.9502 mm | |
Body Length or Diameter | 8.2042 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.1974 N | |
Operating Position | 0.327 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TS0101F020V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS0101F020V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS0101F020V3 | Snap Acting/Limit Switch, SPDT, N.o.-n.c., 0.3A, 6VDC, 5 PCB Hole Cnt, Solder Terminal, Straight Lever Actuator, Through Hole-right Angle | E-Switch Inc | TS0101F020V4 vs TS0101F020V3 |