-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, N.o.-n.c., 0.3A, 6VDC, 5 PCB Hole Cnt, Solder Terminal, Straight Lever Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4191
|
Newark | Microswitch, Lever, Spdt, 0.3A, 6Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:300Ma, Contact Voltage Dc Nom:6V, Product Range:Ts Series Rohs Compliant: Yes |E-Switch TS0101F020V1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 | Buy Now |
DISTI #
EG4935-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.3A 6V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5783 / $1.0900 | Buy Now |
DISTI #
612-TS0101F020V1
|
Mouser Electronics | Basic / Snap Action Switches 0.3A 6VDC SPDT PCB Rgt Angle, Short RoHS: Compliant | 0 |
|
$0.5740 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5120 | Buy Now |
DISTI #
TS0101F020V1
|
TME | Microswitch SNAP ACTION, 0.3A/6VDC, SPDT, Rcont max: 50mΩ, Pos: 2 Min Qty: 1000 | 0 |
|
$0.6600 | RFQ |
|
Master Electronics | Snap Action Switch - Sub-Miniature - 0.3A @ 6VDC - 20gf RoHS: Compliant |
1000 On Order |
|
$0.5840 / $1.5990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS0101F020V1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TS0101F020V1
E-Switch Inc
Snap Acting/Limit Switch, SPDT, N.o.-n.c., 0.3A, 6VDC, 5 PCB Hole Cnt, Solder Terminal, Straight Lever Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.216 inch | |
Actuator Type | STRAIGHT LEVER | |
Body Breadth | 2.6924 mm | |
Body Height | 7.9502 mm | |
Body Length or Diameter | 8.2042 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.1974 N | |
Operating Position | 0.327 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.059 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TS0101F020V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS0101F020V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS0101F020V3 | Snap Acting/Limit Switch, SPDT, N.o.-n.c., 0.3A, 6VDC, 5 PCB Hole Cnt, Solder Terminal, Straight Lever Actuator, Through Hole-right Angle | E-Switch Inc | TS0101F020V1 vs TS0101F020V3 |