Part Details for TS-431K-US by Qnap Systems Inc
Results Overview of TS-431K-US by Qnap Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS-431K-US Information
TS-431K-US by Qnap Systems Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG431K14470ER | Amphenol Communications Solutions | RJMG 2.5G stack dual USB 2.0 | |
10152535-0431K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab,Solder tab, With MYLAR | |
RJMG431K12170ER | Amphenol Communications Solutions | RJMG 2.5G stack dual USB 2.0 |
Price & Stock for TS-431K-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | QNAP 4 Bay Personal Cloud NAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |