Part Details for TRSP3-2/10R by Mersen Electrical Power
Overview of TRSP3-2/10R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for TRSP3-2/10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436057
|
RS | Fuse, TRSP-R Series, Time Delay, Class RK5, 200kA AC/20kA DC, 600VAC, 3-2/10A | Mersen TRSP3-2/10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4500 / $40.5600 | RFQ |
Part Details for TRSP3-2/10R
TRSP3-2/10R CAD Models
TRSP3-2/10R Part Data Attributes
|
TRSP3-2/10R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRSP3-2/10R
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3.2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for TRSP3-2/10R
This table gives cross-reference parts and alternative options found for TRSP3-2/10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSP3-2/10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSR03.2ID | Electric Fuse, Time Delay Blow, 3.2A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | TRSP3-2/10R vs IDSR03.2ID |