Part Details for IDSR03.2ID by Littelfuse Inc
Overview of IDSR03.2ID by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDSR03.2ID
IDSR03.2ID CAD Models
IDSR03.2ID Part Data Attributes
|
IDSR03.2ID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IDSR03.2ID
Littelfuse Inc
Electric Fuse, Time Delay Blow, 3.2A, 600VAC, 600VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3.2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO |
Alternate Parts for IDSR03.2ID
This table gives cross-reference parts and alternative options found for IDSR03.2ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSR03.2ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSR3.20 | Electric Fuse, Time Delay Blow, 3.2A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | IDSR03.2ID vs IDSR3.20 |