Drivers And Interfaces
TRSF3238EIDBR
Texas Instruments
Description: 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85

Overview of TRSF3238EIDBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TRSF3238EIDBR Texas Instruments 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With ±15-kV ESD (HBM) Protection 28-SSOP -40 to 85

Price & Stock for TRSF3238EIDBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-25097-1-ND
DigiKey IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.4200
  • 2,000 $1.6708
  • 4,000 $1.6293
  • 6,000 $1.6084
$1.6084 / $3.4200 Buy Now
DISTI # 595-TRSF3238EIDBR
Mouser Electronics RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr RoHS: Compliant 1172
  • 1 $3.1400
  • 10 $2.6900
  • 100 $2.3100
  • 250 $2.1900
  • 500 $1.9700
  • 1,000 $1.6600
  • 2,000 $1.5800
  • 4,000 $1.5200
$1.5200 / $3.1400 Buy Now
Quest Components LINE TRANSCEIVER, 3 FUNC, 5 DRIVER, 3 RCVR, PDSO28 63
  • 1 $22.6628
  • 24 $20.3965
  • 50 $19.2634
$19.2634 / $22.6628 Buy Now
Quest Components LINE TRANSCEIVER, 3 FUNC, 5 DRIVER, 3 RCVR, PDSO28 36
  • 1 $3.4200
  • 4 $2.2800
  • 12 $1.7100
$1.7100 / $3.4200 Buy Now

CAD Models for TRSF3238EIDBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRSF3238EIDBR by Texas Instruments

TRSF3238EIDBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
3
Seated Height-Max
2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TRSF3238EIDBR
    Texas Instruments
    3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85
    VS

Alternate Parts for TRSF3238EIDBR

This table gives cross-reference parts and alternative options found for TRSF3238EIDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3238EIDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRSF3238EIDBRG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments TRSF3238EIDBR vs TRSF3238EIDBRG4
TRSF3238ECDBRG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments TRSF3238EIDBR vs TRSF3238ECDBRG4
TRSF3238EIDBG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments TRSF3238EIDBR vs TRSF3238EIDBG4
TRSF3238ECDBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 Texas Instruments TRSF3238EIDBR vs TRSF3238ECDBR
Part Number Description Manufacturer Compare
ICL3238IAZ-T 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation TRSF3238EIDBR vs ICL3238IAZ-T
MAX3237EIPW 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 Texas Instruments TRSF3238EIDBR vs MAX3237EIPW
ICL3237IA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation TRSF3238EIDBR vs ICL3237IA-T
SN75C3238PW 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 Texas Instruments TRSF3238EIDBR vs SN75C3238PW
MAX3238ECDBG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments TRSF3238EIDBR vs MAX3238ECDBG4
MAX3248ECAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products TRSF3238EIDBR vs MAX3248ECAI
MAX3237ECAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products TRSF3238EIDBR vs MAX3237ECAI
SP3238CY/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, TSSOP-28 Exar Corporation TRSF3238EIDBR vs SP3238CY/TR
MAX3237EIDWR TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments TRSF3238EIDBR vs MAX3237EIDWR
SN65C3238PWE4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments TRSF3238EIDBR vs SN65C3238PWE4

Related Parts for TRSF3238EIDBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRSF3238EIDBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRSF3238EIDBR by Texas Instruments

Select Manufacturer
Which Manufacturer of TRSF3238EIDBR would you like to use for your alert(s)?
  • Please alert me when TRSF3238EIDBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRSF3238EIDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRSF3238EIDBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRSF3238EIDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRSF3238EIDBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRSF3238EIDBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: