Part Details for TRSF3238CDBR by Texas Instruments
Results Overview of TRSF3238CDBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRSF3238CDBR Information
TRSF3238CDBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for TRSF3238CDBR
TRSF3238CDBR CAD Models
TRSF3238CDBR Part Data Attributes
|
TRSF3238CDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRSF3238CDBR
Texas Instruments
5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TRSF3238CDBR
This table gives cross-reference parts and alternative options found for TRSF3238CDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3238CDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRSF3238IDBR | Texas Instruments | Check for Price | IC 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28, Line Driver or Receiver | TRSF3238CDBR vs TRSF3238IDBR |
SN75C3238EDBRG4 | Texas Instruments | Check for Price | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 | TRSF3238CDBR vs SN75C3238EDBRG4 |
TRSF3238CDB | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | TRSF3238CDBR vs TRSF3238CDB |
SN65C3238EDBR | Texas Instruments | $1.4745 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | TRSF3238CDBR vs SN65C3238EDBR |
TRSF3238IDBG4 | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | TRSF3238CDBR vs TRSF3238IDBG4 |
TRSF3238IDBRG4 | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | TRSF3238CDBR vs TRSF3238IDBRG4 |
TRSF3238IDB | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | TRSF3238CDBR vs TRSF3238IDB |
TRSF3238CDBG4 | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | TRSF3238CDBR vs TRSF3238CDBG4 |
SN75C3238EDBR | Texas Instruments | $1.6095 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 | TRSF3238CDBR vs SN75C3238EDBR |