Drivers And Interfaces
TRSF3223EIDBR
Texas Instruments
Description: 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85

Overview of TRSF3223EIDBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TRSF3223EIDBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-25083-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.4400
  • 2,000 $1.6832
  • 4,000 $1.6414
  • 6,000 $1.6205
$1.6205 / $3.4400 Buy Now
DISTI # 595-TRSF3223EIDBR
Mouser Electronics RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr RoHS: Compliant 543
  • 1 $3.1700
  • 10 $2.8500
  • 100 $2.3300
  • 250 $2.2100
  • 500 $1.9800
  • 1,000 $1.6700
  • 2,000 $1.5900
  • 4,000 $1.5300
$1.5300 / $3.1700 Buy Now

CAD Models for TRSF3223EIDBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRSF3223EIDBR by Texas Instruments

TRSF3223EIDBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TRSF3223EIDBR
    Texas Instruments
    3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85
    VS

Alternate Parts for TRSF3223EIDBR

This table gives cross-reference parts and alternative options found for TRSF3223EIDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3223EIDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRSF3223CDBG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223CDBG4
TRSF3223ECDBG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223ECDBG4
TRSF3223ECDBRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223ECDBRG4
TRSF3223CDB DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223CDB
TRSF3223CDBRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223CDBRG4
TRSF3223EIDB DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223EIDB
TRSF3223IDBG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223IDBG4
TRSF3223ECDBR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70 Texas Instruments TRSF3223EIDBR vs TRSF3223ECDBR
Part Number Description Manufacturer Compare
TRSF3223IPWR DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223IPWR
TRSF3223CDBRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223CDBRG4
TRSF3223IPWG4 IC DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver Texas Instruments TRSF3223EIDBR vs TRSF3223IPWG4
TRS3232ECPWR 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments TRSF3223EIDBR vs TRS3232ECPWR
TRS3232EIDR 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 Texas Instruments TRSF3223EIDBR vs TRS3232EIDR
TRSF3223CDWR DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TRSF3223EIDBR vs TRSF3223CDWR
TRSF3223EIPWR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments TRSF3223EIDBR vs TRSF3223EIPWR
TRSF3223ECDBRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments TRSF3223EIDBR vs TRSF3223ECDBRG4
TRS3232CDR 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 Texas Instruments TRSF3223EIDBR vs TRS3232CDR
SN75C3223DW DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TRSF3223EIDBR vs SN75C3223DW

Related Parts for TRSF3223EIDBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRSF3223EIDBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRSF3223EIDBR by Texas Instruments

Select Manufacturer
Which Manufacturer of TRSF3223EIDBR would you like to use for your alert(s)?
  • Please alert me when TRSF3223EIDBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRSF3223EIDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRSF3223EIDBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRSF3223EIDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRSF3223EIDBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRSF3223EIDBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: