There are no models available for this part yet.
Overview of TRS3318 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS3318ECDBR | Texas Instruments | 2.5-V 460-Kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 | |
TRS3318EIPW | Texas Instruments | 2.5-V 460-Kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-TSSOP -40 to 85 | |
TRS3318EIDBR | Texas Instruments | 2.5-V 460-Kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP -40 to 85 |
CAD Models for TRS3318 by Texas Instruments
Resources and Additional Insights for TRS3318
Reference Designs related to TRS3318
-
Reference Design for Converting RS-232 Signaling to RS-485 Signaling
This reference design provides a circuit of converting RS-232 signaling to RS-485 signaling. This allows for long-distance communication: since the range supported by RS-232 is normally less than 50 feet while the range for RS-485's can exceed 1000 feet. The design implements bidirectional half-duplex communication without any software interference.
-
RS-485 / RS-232 Multiprotocol Transceiver Reference Design
This design (TIDA-00540) allows for communication over RS-485 or RS-232 data buses without requiring separate wiring for each. Data lines are shared between two different transceiver types: and a single control signal is used to determine which protocol is to be used.