Part Details for TRS3232E by Texas Instruments
Overview of TRS3232E by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS3232ECDR | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SOIC 0 to 70 | |
TRS3232EIDWR | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SOIC -40 to 85 | |
TRS3232ECDW | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SOIC 0 to 70 |
Part Details for TRS3232E
TRS3232E CAD Models
Resources and Additional Insights for TRS3232E
Reference Designs related to TRS3232E
-
One-phase shunt electricity meter reference design using standalone ADCs
This reference design implements Class 0.5 single-phase energy measurement using standalone multi-channel analog-to-digital converters (ADC) to sample a shunt current sensor. With the combination of the shunt sensor and a compact magnetically immune power supply: the design provides protection against magnetic tampering attacks. The design also provides the capability to detect potential tampering from neutral line disconnection. The combination of a high-performance ARM Cortex-M4 MCU to execute the metrology calculations and 8-kHz sampling rate allows the addition of power quality functions: such as individual harmonic analysis.
-
High accuracy split-phase CT electricity meter reference design using standalone ADCs
This reference design implements Class 0.1 split-phase energy measurement using high-performance: multi-channel analog-to-digital converters (ADC). The independent ADC samples the output of current transformers (CT) at 8 kHz to measure the current and voltage of each leg of the AC mains. The reference design can achieve high accuracy across a wide input current range (0.05 – 100 amps) and supports high sampling frequencies necessary for advanced power quality features such as individual harmonic analysis. Using an independent ADC to sample the CT output provides designers greater flexibility in the choice of metrology microcontrollers when compared to integrated SoCs and dedicated application-specific products. The reference design uses a SimpleLink™ ARM Cortex-M4 host microcontroller to calculate energy measurement parameters. This design can also use an ADC sample rate of 32 ksps by only enabling a subset of the full energy measurement parameters.
-
Industrial wireless condition monitoring reference design
Use this reference design to quickly establish a wireless network that connects various types of sensors for condition monitoring directly to the Cloud. Condition Monitoring is based on a regular or permanent recording of the machine condition which is necessary for predictive maintenance. Inputs such as RS-232: RS-485: IO-Link or resistance temperature detectors (RTDs) are included in the design to monitor different sensors and machines.
-
Multiparameter front end reference design for vital signs patient monitor
This reference design is for a multiparameter front end of a patient monitor that measures vital sign parameters like ECG: heart rate: SpO2 and respiration.it uses biosensing front end integrated circuits like the AFE4403 and ADS1292R devices: to measure these parameters. It also uses three TMP117 sensors to accurately measure skin temperature. This design can interface with the pace detection module to detect the pace pulse. The design also uses an isolated UART connection to transfer data to a computer. The entire front end subsytem runs on a rechargeable 3.7V li ion battery.
- Three-phase current transformer e-meter reference design with standalone ADC
-
Reference Design for Converting RS-232 Signaling to RS-485 Signaling
This reference design provides a circuit of converting RS-232 signaling to RS-485 signaling. This allows for long-distance communication: since the range supported by RS-232 is normally less than 50 feet while the range for RS-485's can exceed 1000 feet. The design implements bidirectional half-duplex communication without any software interference.
- Split-phase shunt e-meter reference design
-
Magnetically Immune Transformerless Power for Isolated Shunt Current Measurement Reference Design
The TIDA-01094 reference design implements a class 0.5 three-phase transformerless energy measurement system with isolated shunt sensors by using isolated delta-sigma modulators. The delta sigma modulators have their output circuitry capacitively isolated from input circuitry: thereby providing transformerless data isolation. The high-side of each modulator is powered by a cap-drop supply that is also transformerless. Since a transformer is not used in this design: this design is inherently magnetically immune. In addition: the high-side cap-drop power supply reduces the entire system cost: has inherent low conducted and radiated emissions: and reduces the current consumption drawn from the low-side power supply since the high-side is separately powered from Mains instead of being derived from the low-side power supply.
-
PMP7167 具有瞬态峰值功率能力的通用线路到 28.5V/800mA 隔离式反激电源
The PMP7167 is an isolated quasi resonant flyback using the UCC28610. Low standby current and fast startup time are the advantages of the cascode architecture. PMP7167 was built on the PMP5643 Rev_B PWB.
-
Isolated Shunt Current Measurement with Standalone Digital Filters Reference Design
This reference design implements a class 0.5 three phase energy measurement system with isolated shunt sensors by using isolated modulators and independent digital filters: enabling a wider choice of host microcontrollers (MCU) as integrated sync filters are no longer required. In this design: currents sensed by the isolated modulators and phase voltages sensed by the host microcontroller are synchronized; supporting the addition of advanced metrology algorithms using the Simplelink™ ARM Cortex M4 host MCU. The design is immune from magnetic tamper attacks through the use of current sensors and power supplies that do not use any transformers or other magnetic components. This subsystem design is tested and includes hardware.
-
Polyphase Shunt Metrology with Isolated AFE Reference Design
This reference design implements a class 0.5% three-phase energy measurement system with isolated shunt sensors by using metrology analog frontends( AFEs). The metrology AFEs sense the voltage and current for each phase: calculate the metrology parameters for the phase: and then send out the calculated parameters to a host microcontroller using a UART port that is digitally isolated. The capacitive isolation technology used to isolate the UART pins along with the cap-drop power supply used to power the metrology AFEs make this reference design a transformerless design that is immune to magnetic tampering. In addition: because metrology parameters are calculated locally at the metrology AFEs instead of at the Host microcontroller: less CPU bandwidth is needed from the Host for performing metrology calculations.
1 - 5 of 11 reference designs