Part Details for TRS3223CDB by Texas Instruments
Overview of TRS3223CDB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS3223CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4340 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for TRS3223CDB
TRS3223CDB CAD Models
TRS3223CDB Part Data Attributes
|
TRS3223CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3223CDB
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TRS3223CDB
This table gives cross-reference parts and alternative options found for TRS3223CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3223CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3222EUCA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, PLASTIC, SSOP-20 | Exar Corporation | TRS3223CDB vs SP3222EUCA-L/TR |
ISL83385EIA-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | TRS3223CDB vs ISL83385EIA-T |
SP3223EHCA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 | Sipex Corporation | TRS3223CDB vs SP3223EHCA-L |
SP3222EEA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, SSOP-20 | Exar Corporation | TRS3223CDB vs SP3222EEA/TR |
MAX3224EEAP+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | TRS3223CDB vs MAX3224EEAP+ |
TRS3223ECDB | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 20-SSOP 0 to 70 | Texas Instruments | TRS3223CDB vs TRS3223ECDB |
MAX3224ECAP+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | TRS3223CDB vs MAX3224ECAP+ |
SP3222ECA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20 | Exar Corporation | TRS3223CDB vs SP3222ECA-L |
SP3222EBEA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, MO-153AE, SSOP-20 | Exar Corporation | TRS3223CDB vs SP3222EBEA/TR |
SP3223EBEA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AE, SSOP-20 | Exar Corporation | TRS3223CDB vs SP3223EBEA-L/TR |