Part Details for TRS3222IPWR by Texas Instruments
Results Overview of TRS3222IPWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3222IPWR Information
TRS3222IPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for TRS3222IPWR
TRS3222IPWR CAD Models
TRS3222IPWR Part Data Attributes
|
TRS3222IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3222IPWR
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TRS3222IPWR
This table gives cross-reference parts and alternative options found for TRS3222IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3222IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS3222EIPWR | Texas Instruments | $0.9208 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | TRS3222IPWR vs TRS3222EIPWR |
MAX3222ECPW | Texas Instruments | $0.9385 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | TRS3222IPWR vs MAX3222ECPW |
MAX3223MPWREP | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, TSSOP-20 | TRS3222IPWR vs MAX3223MPWREP |
MAX3222ECPWRG4 | Texas Instruments | Check for Price | 3-V to 5-V Multichannel RS-232 Line Driver/Receiver w/ +/-15-kV ESD Protection 20-TSSOP 0 to 70 | TRS3222IPWR vs MAX3222ECPWRG4 |
MAX3222CPWE4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 | TRS3222IPWR vs MAX3222CPWE4 |
TRS3222ECPWRG4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | TRS3222IPWR vs TRS3222ECPWRG4 |
TRS3222CPW | Texas Instruments | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver | TRS3222IPWR vs TRS3222CPW |
MAX3222IPWE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | TRS3222IPWR vs MAX3222IPWE4 |
SN65C3222EPWRG4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | TRS3222IPWR vs SN65C3222EPWRG4 |
SN75C3222EPWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | TRS3222IPWR vs SN75C3222EPWRG4 |