Drivers And Interfaces
TRS3221ECPW
Texas Instruments
Description: 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70

Overview of TRS3221ECPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRS3221ECPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRS3221ECPW by Texas Instruments

TRS3221ECPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
1.2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TRS3221ECPW
    Texas Instruments
    3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
    VS

Alternate Parts for TRS3221ECPW

This table gives cross-reference parts and alternative options found for TRS3221ECPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3221ECPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65C3221PWRE4 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS3221ECPW vs SN65C3221PWRE4
TRS3221IPWR 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS3221ECPW vs TRS3221IPWR
SP3220BCY-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, TSSOP-16 Sipex Corporation TRS3221ECPW vs SP3220BCY-L
SN65C3221EPWR 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS3221ECPW vs SN65C3221EPWR
SN75C3221PWRG4 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 Texas Instruments TRS3221ECPW vs SN75C3221PWRG4
TRS3221IPWG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TRS3221ECPW vs TRS3221IPWG4
TRS3221IPWRG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TRS3221ECPW vs TRS3221IPWRG4
SP3220CY Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, TSSOP-16 Sipex Corporation TRS3221ECPW vs SP3220CY
TRS3221EIPW 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS3221ECPW vs TRS3221EIPW
SN65C3221EPWRE4 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS3221ECPW vs SN65C3221EPWRE4
Part Number Description Manufacturer Compare
MAX3227ECDBG4 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP 0 to 70 Texas Instruments TRS3221ECPW vs MAX3227ECDBG4
MAX3227ECAE+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products TRS3221ECPW vs MAX3227ECAE+T
SN75C3221PWRG4 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 Texas Instruments TRS3221ECPW vs SN75C3221PWRG4
MAX3221ECPWRG4 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-TSSOP 0 to 70 Texas Instruments TRS3221ECPW vs MAX3221ECPWRG4
MAX3227CDBR 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 Texas Instruments TRS3221ECPW vs MAX3227CDBR
MAX3227EIDB 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 Texas Instruments TRS3221ECPW vs MAX3227EIDB
ICL3227ECA LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation TRS3221ECPW vs ICL3227ECA
SN65C3221EPWRE4 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS3221ECPW vs SN65C3221EPWRE4
MAX3221EIPWG4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS3221ECPW vs MAX3221EIPWG4
ICL3227IA-T LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation TRS3221ECPW vs ICL3227IA-T

Related Parts for TRS3221ECPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRS3221ECPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRS3221ECPW by Texas Instruments

Select Manufacturer
Which Manufacturer of TRS3221ECPW would you like to use for your alert(s)?
  • Please alert me when TRS3221ECPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRS3221ECPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRS3221ECPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRS3221ECPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRS3221ECPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRS3221ECPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: