Overview of TRS232E by Texas Instruments
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS232ECD | Texas Instruments | Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-SOIC 0 to 70 | |
TRS232ECPW | Texas Instruments | Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-TSSOP 0 to 70 | |
TRS232EIDWR | Texas Instruments | Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-SOIC -40 to 85 |
CAD Models for TRS232E by Texas Instruments
Resources and Additional Insights for TRS232E
Reference Designs related to TRS232E
-
Software Defined Radio (SDR) OMAPL-138-based Hardware & Software Reference Design
Software Defined Radio (SDR) is a popular application within the wireless infrastructure market. This hardware reference design: leveraging the real time signal processing of the TI DSP and its Universal Parallel Port (uPP): along with TI ADC and DAC: offers SDR algorithm developers a quick platform to enable quick development and demonstration of algorithms and solutions.
-
LM3431-REF CCFL 至 LED 转换电源
Backlighting in portable device displays has historically utilized difficult-to-power cold cathode-fluorescent (CCFL) tubes. The tubes run on alternating current (AC) and need a large initial voltage of typically greater than 1 kV in order to fire them. Once they have fired, their operating volta
-
PMP6017 120Vac 单级非可调光 50W LED 驱动器参考设计
This reference design provides a high power ( 50W ) non-isolated, non-dimming LED driver based on the TPS92074. With a nominal input of 120VAC and input range covering 108VAC to 132VAC, the design provides 1 Amp of output current to a 47V nominal stack of LEDs (~16 LEDs). The Buck PFC provides hi
-
Vision Analytics OMAPL-138-based Hardware & Software Reference Design
Vision analytics is a critical function for many industrial automated applications including machine vision: inspection automation: surveillance and image processing. This hardware/software design kit is optimized for vision analytic based applications and provides the all of hardware design elements: along with the C: C++ based foundational software to get the reference design up and running quickly: yet with the flexibility for the developer to focus on adding differentiated application algorithms and features.