-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS208CDBR | Texas Instruments | 5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 24-SSOP 0 to 70 | |
TRS208CDB | Texas Instruments | 5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 24-SSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRS208CDB-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5915 In Stock |
|
$1.7100 | Buy Now |
DISTI #
TRS208CDB-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
497 In Stock |
|
$1.8375 / $3.4200 | Buy Now |
|
Rochester Electronics | TRS208 5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5915 |
|
$1.4600 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS208CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS208CDB
Texas Instruments
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TRS208CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS208CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS208IDBRG4 | QUAD LINE TRANSCEIVER, PDSO24, GREEN, SSOP-24 | Texas Instruments | TRS208CDB vs TRS208IDBRG4 |
TRS208IDB | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85 | Texas Instruments | TRS208CDB vs TRS208IDB |
TRS208CDBRG4 | 5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 24-SSOP -40 to 85 | Texas Instruments | TRS208CDB vs TRS208CDBRG4 |
TRS208IDBR | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85 | Texas Instruments | TRS208CDB vs TRS208IDBR |