-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9129
|
Newark | Ic, Dvr/Rcvr Rs232 Esd Dl 16Soic, Device Type:Line Driver/Receiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TRS202ECD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-34661-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8 In Stock |
|
$1.5300 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER FULL 2/2 16SOIC | 62955 |
|
RFQ | |
DISTI #
3121435
|
element14 Asia-Pacific | IC, DVR/RCVR RS232 ESD DL 16SOIC RoHS: Compliant Min Qty: 1 Container: Each | 197 |
|
$1.2493 / $1.4045 | Buy Now |
DISTI #
3121435
|
Farnell | IC, DVR/RCVR RS232 ESD DL 16SOIC RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 197 |
|
$0.8686 / $1.5166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS202ECD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202ECD
Texas Instruments
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TRS202ECD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202ECD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST202EADR | DUAL LINE TRANSCEIVER, PDSO16, SO-16 | STMicroelectronics | TRS202ECD vs ST202EADR |
TRS202EIDG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TRS202ECD vs TRS202EIDG4 |
MAX202ECSE+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | TRS202ECD vs MAX202ECSE+ |
MAX202ECSE+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | TRS202ECD vs MAX202ECSE+T |
MAX202ICSE+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | TRS202ECD vs MAX202ICSE+ |
MAX202EESE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | TRS202ECD vs MAX202EESE+T |
TRS202EID | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS202ECD vs TRS202EID |
MAX202ECSE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | TRS202ECD vs MAX202ECSE-T |
TRS202ECDG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TRS202ECD vs TRS202ECDG4 |
TRS202ECDR | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | Texas Instruments | TRS202ECD vs TRS202ECDR |