Part Details for TRS202CDG4 by Texas Instruments
Overview of TRS202CDG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS202CDG4
TRS202CDG4 CAD Models
TRS202CDG4 Part Data Attributes:
|
TRS202CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202CDG4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TRS202CDG4
This table gives cross-reference parts and alternative options found for TRS202CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS202CDWG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS202CDG4 vs TRS202CDWG4 |
TRS202IDWG4 | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver | Texas Instruments | TRS202CDG4 vs TRS202IDWG4 |
MAX202ESE+T | Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | TRS202CDG4 vs MAX202ESE+T |
TRS202ID | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS202CDG4 vs TRS202ID |
MAX202ESE+ | Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | TRS202CDG4 vs MAX202ESE+ |
MAX202ESE+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | TRS202CDG4 vs MAX202ESE+ |
TRS202CDW | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver | Texas Instruments | TRS202CDG4 vs TRS202CDW |
MAX202ESE | Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | TRS202CDG4 vs MAX202ESE |
MAX202ESE+T | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | TRS202CDG4 vs MAX202ESE+T |
TRS202IDRG4 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS202CDG4 vs TRS202IDRG4 |