Part Details for TRS202CD by Texas Instruments
Overview of TRS202CD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS202CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25440 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for TRS202CD
TRS202CD CAD Models
TRS202CD Part Data Attributes
|
TRS202CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202CD
Texas Instruments
IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TRS202CD
This table gives cross-reference parts and alternative options found for TRS202CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS202IDWR | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS202CD vs TRS202IDWR |
TRS202IDWG4 | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver | Texas Instruments | TRS202CD vs TRS202IDWG4 |
TRS202CDR | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Line Driver or Receiver | Texas Instruments | TRS202CD vs TRS202CDR |
TRS202IDW | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS202CD vs TRS202IDW |
MAX202ESE+T | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | TRS202CD vs MAX202ESE+T |
5962-9456505MEX | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | TRS202CD vs 5962-9456505MEX |
MAX202ESE+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | TRS202CD vs MAX202ESE+ |
TRS202IDWRG4 | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver | Texas Instruments | TRS202CD vs TRS202IDWRG4 |
TRS202ID | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS202CD vs TRS202ID |
TRS202CDWG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS202CD vs TRS202CDWG4 |