Part Details for TRR03EZPF6490 by ROHM Semiconductor
Overview of TRR03EZPF6490 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRR03EZPF6490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM64.9BJCT-ND
|
DigiKey | RES SMD 649 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8836 In Stock |
|
$0.0188 / $0.1400 | Buy Now |
|
Bristol Electronics | 474 |
|
RFQ |
Part Details for TRR03EZPF6490
TRR03EZPF6490 CAD Models
TRR03EZPF6490 Part Data Attributes
|
TRR03EZPF6490
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TRR03EZPF6490
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TRR03EZPF6490
This table gives cross-reference parts and alternative options found for TRR03EZPF6490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRR03EZPF6490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRF13649RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | TRR03EZPF6490 vs RC0603FRF13649RL |
0603WGF6490T50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TRR03EZPF6490 vs 0603WGF6490T50 |
RMS06FE6490 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | TRR03EZPF6490 vs RMS06FE6490 |
MCR03MZPF6490 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | TRR03EZPF6490 vs MCR03MZPF6490 |
RK73H1JLBC6490F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 649ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | TRR03EZPF6490 vs RK73H1JLBC6490F |
MCR03EZPF6490 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | TRR03EZPF6490 vs MCR03EZPF6490 |
MC0603U-6490-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | TRR03EZPF6490 vs MC0603U-6490-FTQ |
WCR0603Z649RF | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 649ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | TRR03EZPF6490 vs WCR0603Z649RF |
RK73H1JTTE6490F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TRR03EZPF6490 vs RK73H1JTTE6490F |
9C06034A6490FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TRR03EZPF6490 vs 9C06034A6490FKPFT |