Part Details for RK73H1JTTE6490F by KOA Speer Electronics Inc
Overview of RK73H1JTTE6490F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTE6490F
RK73H1JTTE6490F CAD Models
RK73H1JTTE6490F Part Data Attributes
|
RK73H1JTTE6490F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTE6490F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION; STANDARD : MIL-R-55342F | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTE6490F
This table gives cross-reference parts and alternative options found for RK73H1JTTE6490F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTE6490F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRF13649RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RK73H1JTTE6490F vs RC0603FRF13649RL |
0603WGF6490T50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTE6490F vs 0603WGF6490T50 |
RMS06FE6490 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1JTTE6490F vs RMS06FE6490 |
MCR03MZPF6490 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTTE6490F vs MCR03MZPF6490 |
RK73H1JLBC6490F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 649ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTE6490F vs RK73H1JLBC6490F |
MCR03EZPF6490 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTTE6490F vs MCR03EZPF6490 |
MC0603U-6490-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTTE6490F vs MC0603U-6490-FTQ |
WCR0603Z649RF | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 649ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JTTE6490F vs WCR0603Z649RF |
9C06034A6490FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTE6490F vs 9C06034A6490FKPFT |
MC0603U-6490-FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTTE6490F vs MC0603U-6490-FT |