Part Details for TRJE336K035R0250 by Kyocera AVX Components
Overview of TRJE336K035R0250 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJE336K035R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T2915
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJE336K035R0250 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
478-TRJE336K035R0250TR-ND
|
DigiKey | CAP TANT Min Qty: 2800 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6694 | Buy Now |
DISTI #
TRJE336K035R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE336K035R0250) RoHS: Compliant Min Qty: 2800 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4414 | Buy Now |
DISTI #
581-TRJE336K035R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 10% ESR = 250mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73984525
|
RS | High performance MnO2,33 uF,35 V | AVX TRJE336K035R0250 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 / $5.7000 | RFQ |
DISTI #
TRJE336K035R0250
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE336K035R0250) RoHS: Compliant Min Qty: 2800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TRJE336K035R0250
TRJE336K035R0250 CAD Models
TRJE336K035R0250 Part Data Attributes
|
TRJE336K035R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJE336K035R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0087 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJE336K035R0250
This table gives cross-reference parts and alternative options found for TRJE336K035R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE336K035R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE336K035LBLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE336K035R0250 vs TBJE336K035LBLC0045 |
TPSE336K035H0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE336K035R0250 vs TPSE336K035H0100 |
TPSE336K035S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE336K035R0250 vs TPSE336K035S0100 |
TPSE336K035S0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE336K035R0250 vs TPSE336K035S0250 |
TAJE336K035RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE336K035R0250 vs TAJE336K035RNJ |
TRJE336K035RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE336K035R0250 vs TRJE336K035RRJ |
TRME336K035R0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE336K035R0250 vs TRME336K035R0050 |
TPSE336K035R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | TRJE336K035R0250 vs TPSE336K035R0100V |
TRME336K035H0065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE336K035R0250 vs TRME336K035H0065 |
TBJE336K035LBLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TRJE336K035R0250 vs TBJE336K035LBLB0H24 |