Part Details for TRME336K035R0050 by Kyocera AVX Components
Overview of TRME336K035R0050 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRME336K035R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0615
|
Newark | Cap, 33Μf, 35V, 10%, 2917, Capacitance:33Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Trm Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TRME336K035R0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 824 |
|
$5.7700 / $8.0000 | Buy Now |
DISTI #
20T0216
|
Newark | Capacitor Tant, 33Uf, 35V, 2917 10%, Capacitance:33Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:2.32A Rohs Compliant: Yes |Kyocera Avx TRME336K035R0050 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8000 | Buy Now |
DISTI #
478-6259-1-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
217 In Stock |
|
$5.9699 / $12.6800 | Buy Now |
DISTI #
TRME336K035R0050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRME336K035R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.4852 / $4.7162 | Buy Now |
DISTI #
581-TRME336K035R0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 50 mOhm RoHS: Compliant | 305 |
|
$5.7600 / $10.4800 | Buy Now |
DISTI #
70001567
|
RS | Capacitor, Tantalum, Cap 33 uF, Tol 10%, SMT, Vol-Rtg 35 VDC, ESR 50 mOhms | AVX TRME336K035R0050 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5900 / $8.8400 | RFQ |
|
Future Electronics | TRM Series 33 uF ±10 % 35 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$5.0500 | Buy Now |
DISTI #
TRME336K035R0050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRME336K035R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TRME336K035R0050
TRME336K035R0050 CAD Models
TRME336K035R0050 Part Data Attributes
|
TRME336K035R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRME336K035R0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.0087 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 930 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRME336K035R0050
This table gives cross-reference parts and alternative options found for TRME336K035R0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRME336K035R0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME336K035CBSZ0H00 | Kyocera AVX Components | $17.7081 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | TRME336K035R0050 vs TBME336K035CBSZ0H00 |
TBME336K035LBLC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | TRME336K035R0050 vs TBME336K035LBLC0045 |
TBJE336K035LBLC0H45 | Kyocera AVX Components | $31.5164 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | TRME336K035R0050 vs TBJE336K035LBLC0H45 |
TBJE336K035LBLB0H45 | Kyocera AVX Components | $22.1443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | TRME336K035R0050 vs TBJE336K035LBLB0H45 |
TBME336K035LBSZ0800 | Kyocera AVX Components | $18.1696 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | TRME336K035R0050 vs TBME336K035LBSZ0800 |
TBME336K035LBSB0045 | Kyocera AVX Components | $21.5554 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TRME336K035R0050 vs TBME336K035LBSB0045 |
TAJE336K035ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TRME336K035R0050 vs TAJE336K035ANJ |
TAJE336K035HNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TRME336K035R0050 vs TAJE336K035HNJ |
TPSE336K035S0250 | Kyocera AVX Components | $2.6250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TRME336K035R0050 vs TPSE336K035S0250 |
TPSE336K035R0300 | Kyocera AVX Components | $1.5527 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TRME336K035R0050 vs TPSE336K035R0300 |