There are no models available for this part yet.
Overview of TRJD227M006RRJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TRJD227M006RRJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TRJD227M006RRJ-ND
|
DigiKey | CAP TANT 220UF 20% 6.3V 2917 Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7994 | Buy Now | |
DISTI #
TRJD227M006RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRJD227M006RRJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7209 | Buy Now | |
DISTI #
581-TRJD227M006RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF +/-20% 6.3V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73984587
|
RS | High performance MnO2,220 uF,6.3 V | AVX TRJD227M006RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1900 | RFQ | |
DISTI #
TRJD227M006RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TRJD227M006RRJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TRJD227M006RRJ by Kyocera AVX Components
Part Data Attributes for TRJD227M006RRJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
360 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0099 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
258 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TRJD227M006RRJ
This table gives cross-reference parts and alternative options found for TRJD227M006RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJD227M006RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F930J227MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRJD227M006RRJ vs F930J227MNC |
TPSD227M006S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD227M006RRJ vs TPSD227M006S0100 |
TPSD227M006R0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD227M006RRJ vs TPSD227M006R0125 |
TPSD227M006R0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD227M006RRJ vs TPSD227M006R0050 |
TPSD227M006R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD227M006RRJ vs TPSD227M006R0100V |
TPSD227M006B0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD227M006RRJ vs TPSD227M006B0125 |
TPSD227M006R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD227M006RRJ vs TPSD227M006R0100 |
TAJD227M006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD227M006RRJ vs TAJD227M006RNJ |
TAJD227M006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJD227M006RRJ vs TAJD227M006RNJV |
TPSD227M006S0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD227M006RRJ vs TPSD227M006S0050 |