There are no models available for this part yet.
Overview of TAJD227M006RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJD227M006RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75M2847
|
Newark | Capacitor Tant, 220Uf, 6.3V, 0.9 Ohm, 0.2, 2917, Capacitance:220µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD227M006RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4830 | Buy Now | |
DISTI #
54J3506
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, 2917 20%, Full Reel, Capacitance:220µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD227M006RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.4060 | Buy Now | |
DISTI #
478-3928-1-ND
|
DigiKey | CAP TANT 220UF 20% 6.3V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1209 In Stock |
|
$0.3165 / $1.2700 | Buy Now | |
DISTI #
TAJD227M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD227M006RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3801 | Buy Now | |
DISTI #
581-TAJD227M006R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 220uF 20% RoHS: Compliant | 1455 |
|
$0.3140 / $1.1500 | Buy Now | |
DISTI #
73978082
|
RS | Conventional MnO2,220 uF,6.3 V | AVX TAJD227M006RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ | |
Future Electronics | TAJ Series 220 uF ±20 % 6.3V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 3500Reel |
|
$0.3050 / $0.3400 | Buy Now | ||
DISTI #
TAJD227M006RNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 220uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 12000 In Stock |
|
$0.3110 / $0.3630 | Buy Now | |
DISTI #
TAJD227M006RNJ
|
TME | Capacitor: tantalum, 220uF, 6.3VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3370 | RFQ | |
DISTI #
TAJD227M006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD227M006RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJD227M006RNJ by Kyocera AVX Components
Part Data Attributes for TAJD227M006RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0139 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
245 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJD227M006RNJ
This table gives cross-reference parts and alternative options found for TAJD227M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD227M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F930J227MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD227M006RNJ vs F930J227MNC |
TPSD227M006S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD227M006RNJ vs TPSD227M006S0100 |
TPSD227M006R0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD227M006RNJ vs TPSD227M006R0125 |
TRJD227M006RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD227M006RNJ vs TRJD227M006RRJ |
TPSD227M006R0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD227M006RNJ vs TPSD227M006R0050 |
TPSD227M006R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD227M006RNJ vs TPSD227M006R0100V |
TPSD227M006B0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD227M006RNJ vs TPSD227M006B0125 |
TPSD227M006R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD227M006RNJ vs TPSD227M006R0100 |
TAJD227M006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TAJD227M006RNJ vs TAJD227M006RNJV |
TPSD227M006S0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD227M006RNJ vs TPSD227M006S0050 |
Related Parts for TAJD227M006RNJ
-
TAJD337M010RNJFixed Capacitors
-
NRC04J101TRFFixed Resistors
-
CLP-103-02-L-DHeaders and Edge Type Connectors
-
CDRH127NP-150MCFixed Inductors
-
B140-13-FRectifier Diodes
-
BKP2125HS101-TData Line Filters
-
MGSF2N02ELT1GPower Field-Effect Transistors
-
ATMEGA8L-8AUMicrocontrollers
-
293D107X06R3D2TE3Tantalum Capacitors