There are no models available for this part yet.
Overview of TRJC475M035SRJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TRJC475M035SRJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TRJC475M035SRJTR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3275 | Buy Now | |
DISTI #
TRJC475M035SRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TRJC475M035SRJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 | Buy Now | |
DISTI #
581-TRJC475M035SRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF +/-20% 35V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73984657
|
RS | High performance MnO2,4.7 uF,35 V | AVX TRJC475M035SRJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ | |
DISTI #
TRJC475M035SRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TRJC475M035SRJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TRJC475M035SRJ by Kyocera AVX Components
Part Data Attributes for TRJC475M035SRJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1410 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0012 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
112 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TRJC475M035SRJ
This table gives cross-reference parts and alternative options found for TRJC475M035SRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC475M035SRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC475M035SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC475M035SRJ vs TAJC475M035SNJ |
TPSC475M035H0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC475M035SRJ vs TPSC475M035H0600 |
F931V475MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TRJC475M035SRJ vs F931V475MCC |
TPSC475M035S0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC475M035SRJ vs TPSC475M035S0600 |
TAJC475M035HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC475M035SRJ vs TAJC475M035HNJ |
TPSC475M035R0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC475M035SRJ vs TPSC475M035R0600 |
F971V475MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TRJC475M035SRJ vs F971V475MCC |