Part Details for TPSC475M035H0600 by Kyocera AVX Components
Overview of TPSC475M035H0600 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC475M035H0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9685
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSC475M035H0600 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.2700 | Buy Now |
DISTI #
478-TPSC475M035H0600TR-ND
|
DigiKey | CAP TANT Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9511 | Buy Now |
DISTI #
TPSC475M035H0600
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT - Tape and Reel (Alt: TPSC475M035H0600) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8172 / $0.8820 | Buy Now |
DISTI #
581-TPSC475M035H0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 35V 20% L ESR RoHS: Not Compliant | 0 |
|
$0.9450 / $2.4700 | Order Now |
DISTI #
73981730
|
RS | Low ESR MnO2,4.7 uF,35 V | AVX TPSC475M035H0600 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4400 | RFQ |
Part Details for TPSC475M035H0600
TPSC475M035H0600 CAD Models
TPSC475M035H0600 Part Data Attributes
|
TPSC475M035H0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC475M035H0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC475M035H0600
This table gives cross-reference parts and alternative options found for TPSC475M035H0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC475M035H0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC475M035RLLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | TPSC475M035H0600 vs TBJC475M035RLLB0745 |
TBJC475M035CBLZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2412, CHIP | TPSC475M035H0600 vs TBJC475M035CBLZ0924 |
TBJC475M035JBLC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TPSC475M035H0600 vs TBJC475M035JBLC0823 |
TBJC475M035JRLC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TPSC475M035H0600 vs TBJC475M035JRLC0724 |
TBJC475M035JSLC0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TPSC475M035H0600 vs TBJC475M035JSLC0800 |
TBJC475M035RBLC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TPSC475M035H0600 vs TBJC475M035RBLC0045 |
TBJC475M035RKLB0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | TPSC475M035H0600 vs TBJC475M035RKLB0H45 |
TBJC475M035RSLZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TPSC475M035H0600 vs TBJC475M035RSLZ0H45 |
TBJC475M035CRSC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | TPSC475M035H0600 vs TBJC475M035CRSC0H00 |
TBJC475M035JRLZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TPSC475M035H0600 vs TBJC475M035JRLZ0045 |