Part Details for TRF3761-AIRHAR by Texas Instruments
Overview of TRF3761-AIRHAR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF3761-AIRHAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF3761-AIRHAR-ND
|
DigiKey | IC INTEGER N SYNTH 40VQFN Min Qty: 23 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$13.5800 | Buy Now |
DISTI #
TRF3761-AIRHAR-ND
|
DigiKey | IC INTEGER N SYNTH 40VQFN Min Qty: 23 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1575 | Buy Now |
DISTI #
595-TRF3761-AIRHAR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Fractional PLL w/ Integrated VCO RoHS: Compliant | 0 |
|
$12.1300 | Order Now |
|
Rochester Electronics | TRF3761-A Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$11.6600 / $13.7100 | Buy Now |
Part Details for TRF3761-AIRHAR
TRF3761-AIRHAR CAD Models
TRF3761-AIRHAR Part Data Attributes:
|
TRF3761-AIRHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF3761-AIRHAR
Texas Instruments
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL MODULUS PRESCALER : 8/9, 16/17, 32/33, 64/65 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 1608 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for TRF3761-AIRHAR
This table gives cross-reference parts and alternative options found for TRF3761-AIRHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF3761-AIRHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF3761-AIRHARG4 | PLL FREQUENCY SYNTHESIZER, 104MHz, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | Texas Instruments | TRF3761-AIRHAR vs TRF3761-AIRHARG4 |