Part Details for TRF250-120T-R1-B-0.5 by Littelfuse Inc
Overview of TRF250-120T-R1-B-0.5 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRF250-120T-R1-B-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRF250-120T-R1-B-0.5-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
28 In Stock |
|
$0.3541 / $0.8700 | Buy Now |
DISTI #
650-TRF250120TR1B0.5
|
Mouser Electronics | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant | 211 |
|
$0.3950 / $0.8500 | Buy Now |
DISTI #
TRF250-120T-R1-B-0.5
|
TTI | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3500 / $0.4450 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 120mA 60V TH | 0 |
|
$0.7778 / $0.8945 | RFQ |
Part Details for TRF250-120T-R1-B-0.5
TRF250-120T-R1-B-0.5 CAD Models
TRF250-120T-R1-B-0.5 Part Data Attributes:
|
TRF250-120T-R1-B-0.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF250-120T-R1-B-0.5
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:9 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 250 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 6.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Resistance | 6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |