TR3C107M010E0100
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP

Overview of TR3C107M010E0100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3C107M010E0100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3C107M010E0100
Avnet Americas TR3107M010CE0100 - Tape and Reel (Alt: TR3C107M010E0100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.4220
$0.4220 Buy Now
DISTI # 74-TR3C107M010E0100
Mouser Electronics Tantalum Capacitors - Solid SMD 100uF 10volts 20% C cs ESR 0.1 Molded RoHS: Not Compliant 0
  • 1 $1.1400
  • 10 $0.8550
  • 100 $0.6390
  • 500 $0.4850
  • 1,000 $0.4420
  • 2,500 $0.4190
  • 5,000 $0.4080
  • 10,000 $0.3940
$0.3940 / $1.1400 Order Now

CAD Models for TR3C107M010E0100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3C107M010E0100 by Vishay Intertechnologies

TR3C107M010E0100
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
420 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TR3C107M010E0100
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for TR3C107M010E0100

This table gives cross-reference parts and alternative options found for TR3C107M010E0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C107M010E0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3C107M010C0100 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague TR3C107M010E0100 vs TR3C107M010C0100
T493C107M010CB63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107M010E0100 vs T493C107M010CB63107640
07016-045MCHC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation TR3C107M010E0100 vs 07016-045MCHC
T493C107M010BC64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation TR3C107M010E0100 vs T493C107M010BC64207280
T493C107M010BB64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation TR3C107M010E0100 vs T493C107M010BB64107280
T493C107M010BH63207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107M010E0100 vs T493C107M010BH63207610
T493C107M010AK61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107M010E0100 vs T493C107M010AK61107640
T493C107M010CM61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107M010E0100 vs T493C107M010CM61107640
T493C107M010CB6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TR3C107M010E0100 vs T493C107M010CB6110
TR3C107M010D0200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C107M010E0100 vs TR3C107M010D0200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3C107M010E0100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3C107M010E0100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3C107M010E0100 would you like to use for your alert(s)?
  • Please alert me when TR3C107M010E0100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3C107M010E0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3C107M010E0100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3C107M010E0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3C107M010E0100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3C107M010E0100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: