Part Details for T493C107M010CM61107640 by KEMET Corporation
Overview of T493C107M010CM61107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C107M010CM61107640
T493C107M010CM61107640 CAD Models
T493C107M010CM61107640 Part Data Attributes
|
T493C107M010CM61107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C107M010CM61107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C107M010CM61107640
This table gives cross-reference parts and alternative options found for T493C107M010CM61107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C107M010CM61107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C107M010C0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | T493C107M010CM61107640 vs TR3C107M010C0100 |
T493C107M010CB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107M010CM61107640 vs T493C107M010CB63107640 |
07016-045MCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C107M010CM61107640 vs 07016-045MCHC |
T493C107M010BC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C107M010CM61107640 vs T493C107M010BC64207280 |
T493C107M010BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C107M010CM61107640 vs T493C107M010BB64107280 |
T493C107M010BH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107M010CM61107640 vs T493C107M010BH63207610 |
T493C107M010AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C107M010CM61107640 vs T493C107M010AK61107640 |
T493C107M010CB6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C107M010CM61107640 vs T493C107M010CB6110 |
TR3C107M010D0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T493C107M010CM61107640 vs TR3C107M010D0200 |
T83C107M010NZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | Vishay Intertechnologies | T493C107M010CM61107640 vs T83C107M010NZBL |