-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ1955
|
Newark | Cap, 22Uf, 10V, Tant, Case B, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:460Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3B226K010C0400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1840 |
|
$0.3480 | Buy Now |
DISTI #
82R4574
|
Newark | Cap, 22Uf, 10V, Tant, Case B, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:460Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3B226K010C0400 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.4170 | Buy Now |
DISTI #
TR3B226K010C0400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B226K010C0400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2024 / $0.2571 | Buy Now |
DISTI #
82R4574
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 82R4574) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.4120 / $0.4200 | Buy Now |
DISTI #
66AJ1955
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ1955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1840 Partner Stock |
|
$0.6240 / $1.0900 | Buy Now |
DISTI #
74-TR3B226K010C0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.4 Molded RoHS: Compliant | 3734 |
|
$0.3730 / $1.0500 | Buy Now |
|
Future Electronics | TR3 Series 22uF ±10 % 10V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
|
Future Electronics | TR3 Series 22uF ±10 % 10V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
DISTI #
TR3B226K010C0400
|
TTI | Tantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.4 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1950 / $0.2260 | Buy Now |
DISTI #
TR3B226K010C0400
|
TME | Capacitor: tantalum, 22uF, 10VDC, SMD, B, 1311, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B226K010C0400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B226K010C0400
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 184 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B226K010C0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B226K010C0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D226X9010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs 293D226X9010B8T |
TR3B226K010D0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs TR3B226K010D0400 |
TR3B226K010F0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs TR3B226K010F0700 |
TR3B226K010C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs TR3B226K010C0700 |
593D226X9010B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs 593D226X9010B2WE3 |
TR3B226K010C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs TR3B226K010C0500 |
TR3B226K010E0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs TR3B226K010E0700 |
TR3B226K010F0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs TR3B226K010F0500 |
293D226X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs 293D226X9010B2TE3 |
593D226X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TR3B226K010C0400 vs 593D226X9010B2TE3 |