-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1131
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 22 F, 10%, 10 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay TR3B226K010C0500 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1990 |
|
$0.7150 / $1.1600 | Buy Now |
DISTI #
97M9727
|
Newark | Tantalum Capacitor, 22Uf 10V, 0.5 Ohm, 0.1, 3528-21, Capacitance:22µf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:B, Product Range:Tr3 Series Rohs Compliant: Yes |Vishay TR3B226K010C0500 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6180 | Buy Now |
DISTI #
TR3B226K010C0500
|
Avnet Americas | TR3226K010BC0500 - Tape and Reel (Alt: TR3B226K010C0500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3643 | Buy Now |
DISTI #
74-TR3B226K010C0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.5 Molded RoHS: Compliant | 1431 |
|
$0.3350 / $1.0500 | Buy Now |
|
Future Electronics | TR3 Series 22 uF ±10 % 10 V SMT Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3600 | Buy Now |
|
Bristol Electronics | 3131 |
|
RFQ | ||
|
Quest Components | 2504 |
|
$0.1802 / $0.9010 | Buy Now | |
|
Quest Components | 180 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
TR3B226K010C0500
|
TTI | Tantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.5 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2370 | Buy Now |
DISTI #
TR3B226K010C0500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 10 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] (Alt: TR3B226K010C0500) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B226K010C0500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3B226K010C0500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 164 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B226K010C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B226K010C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226K010LXLD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TR3B226K010C0500 vs TBJB226K010LXLD0745 |
TBJB226K010RDSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TR3B226K010C0500 vs TBJB226K010RDSC0H24 |
TBJB226K010CGSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TR3B226K010C0500 vs TBJB226K010CGSC0745 |
TBJB226K010CGLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TR3B226K010C0500 vs TBJB226K010CGLC0023 |
TBJB226K010CGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TR3B226K010C0500 vs TBJB226K010CGSZ0023 |
TBJB226K010CXDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TR3B226K010C0500 vs TBJB226K010CXDC0H00 |
TBJB226K010CXDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TR3B226K010C0500 vs TBJB226K010CXDZ0045 |
TBJB226K010CXLC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TR3B226K010C0500 vs TBJB226K010CXLC0000 |
TBJB226K010CXLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TR3B226K010C0500 vs TBJB226K010CXLZ0H23 |
T493B226K010AT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | TR3B226K010C0500 vs T493B226K010AT6420 |